HW1S-31TF20
IDEC CorporationSwitch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1S-31TF20
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
3 Position
Pole Throw Configuration:
DPST
Actuator Style:
Knob
Illumination Color:
N/R
Illumination Type:
N/R
Typical Illumination Voltage:
N/R
Maximum Current Rating:
10@110VAC A
Terminal Type:
Screw
Angle of Throw:
45 °
Number of Positions:
3
Switch Configuration:
N.O.
Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Search Keywords:
HW1S31TF20
IN STOCK:
21
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$29.42
$147.100
25
$26.36
$659.000
50
$25.04
$1,252.000
100
$23.84
$2,384.000
250
$22.72
$5,680.000
500
$22.04
$11,020.000
1,000
+
$21.70
$21,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
21.341.3653.0
Conn Appliance Terminal Block F 12 POS 14.5mm Screw RA Cable Mount 57A
Q6F1BXXR24E
Panel Mount LED Indicator - 6mm - Red - 24VDC - Flush Mount - Black Bezel - Solder Lugs - ...
HA1S-33C6
Switch Selector N.O./N.C. DPDT 45° Knob 5A 250VAC 125VDC Solder Tab 250000Cycles Panel Mou...
HW1L-M1F10QD-Y-24V
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contac...
HW2P-1FQD-W-24V
Switch Indicators 24VAC/24VDC 11mA LED Square Screw Panel Mount with Threads