HW1S-3JT
IDEC CorporationHW 3 positions Plastic Selector Switch 22mm No IP20 Latching | IDEC Corporation HW1S-3JT
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1S-3JT
RoHS:
Yes
Supplier Standard Pack
1
HW 3 positions Plastic Selector Switch 22mm No IP20 Latching | IDEC Corporation HW1S-3JT
Search Keywords:
HW1S3JT
IN STOCK:
12
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$11.59
$57.950
25
$7.78
$194.500
100
$6.73
$673.000
250
$6.45
$1,612.500
500
$6.31
$3,155.000
1,000
$5.82
$5,820.000
2,500
$5.76
$14,400.000
5,000
+
$5.70
$28,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
776164-1
Connector Housing - IP6K9K - AMPSEAL Series - Plug - 35 Ways - 4 mm - AMPSEAL female crimp...
HW1B-V4F01-R
Switch Emergency Stop N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...
HW1B-V4R
Switch Access Round Head Pushlock Turn Reset Operator Emergency Stop Push Button Switch
HW1S-3JTF21N1
Switch Selector N.O./N.C. 3PST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel...
W58-XB1A4A-10
Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC