HW1S-3JT21N1
IDEC CorporationSwitch Selector N.O./N.C. 3PST 45° Knob 10A 120VAC 3VDC Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1S-3JT21N1
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
3PST
Actuator Style:
Knob
Maximum Current Rating:
10@120VAC A
Terminal Type:
Screw
Angle of Throw:
45 °
Switch Configuration:
N.O./N.C.
Life Cycle:
Discontinued & Replaced
Switch Selector N.O./N.C. 3PST 45° Knob 10A 120VAC 3VDC Screw Panel Mount
This product is not in stock and cannot be back-ordered
Product Guides