HW1S-3JTF21N1
IDEC CorporationSwitch Selector N.O./N.C. 3PST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1S-3JTF21N1
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
3 Position
Pole Throw Configuration:
3PST
Actuator Style:
Knob
Illumination Color:
N/R
Illumination Type:
N/R
Typical Illumination Voltage:
N/R
Maximum Current Rating:
10@110VAC A
Terminal Type:
Screw
Angle of Throw:
45 °
Number of Positions:
3
Switch Configuration:
N.O./N.C.
Switch Selector N.O./N.C. 3PST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Search Keywords:
HW1S3JTF21N1
IN STOCK:
27
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$54.44
$54.440
5
$35.02
$175.100
25
$29.96
$749.000
50
$28.45
$1,422.500
100
$28.16
$2,816.000
250
$27.88
$6,970.000
500
+
$27.60
$13,800.000
CUSTOMERS
ALSO BOUGHT
776164-1
Connector Housing - IP6K9K - AMPSEAL Series - Plug - 35 Ways - 4 mm - AMPSEAL female crimp...
KU325N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 25A/600V(Knf320N)
HW1B-V4F01-R
Switch Emergency Stop N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...
HW1B-V4R
Switch Access Round Head Pushlock Turn Reset Operator Emergency Stop Push Button Switch
SFS3-DC24V
Relays 24VDC 1.6KOhm 6A 3PST-NO/SPST-NC (40mm 13mm 24mm) THT Safety Relay