HW1S-3TF40
IDEC CorporationSwitch Selector N.O. 4PST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1S-3TF40
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
3 Position
Pole Throw Configuration:
4PST
Actuator Style:
Knob
Illumination Color:
N/R
Illumination Type:
N/R
Typical Illumination Voltage:
N/R
Maximum Current Rating:
10@110VAC A
Terminal Type:
Screw
Angle of Throw:
45 °
Number of Positions:
3
Switch Configuration:
N.O.
Switch Selector N.O. 4PST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Search Keywords:
HW1S3TF40
IN STOCK:
9
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$68.08
$68.080
5
$46.02
$230.100
10
$39.97
$399.700
25
$36.20
$905.000
50
$33.17
$1,658.500
100
$32.84
$3,284.000
250
+
$32.51
$8,127.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
HW1L-M1F10QD-Y-24V
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contac...
HW2L-M1F10QD-W-24V
Switch Push Button N.O. SPST Flush Square Button 10A 440VAC 220VDC 745.7VA Momentary Conta...
HW2L-M1F11QD-G-24V
Switch Push Button N.O./N.C. SPDT Flush Square Button 10A 440VAC 220VDC 745.7VA Momentary ...
HW1S-2TF22
Switch Selector - N.O./N.C. - 2 Position - 4 Pole - 90° - 10A - 600VAC - 600VDC - Screw Pa...
HW2L-M1F20QD-R-24V
Switch Push Button N.O. DPST Flush Square Button 10A 440VAC 220VDC 745.7VA Momentary Conta...