HW2L-A1F01QD-W-6V
Idec CorporationSwitch Push Button N.C. SPST Flush Square Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
HW2L-A1F01QD-W-6V
RoHS:
Yes
HTS:
8536509035
ECCN:
EAR99
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.C.
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Flush Square Button
Illumination:
White,LED/Lens
Terminal Type:
Screw
Body Orientation:
Straight
Switch Push Button N.C. SPST Flush Square Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount
Search Keywords:
HW2LA1F01QDW6V
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$35.54
$35.540
5
$31.61
$158.050
10
$31.13
$311.300
25
$29.71
$742.750
50
$28.03
$1,401.500
100
$27.61
$2,761.000
250
+
$26.88
$6,720.000
DOWNLOADS