HW2L-A1F10QD-W-24V
IDEC CorporationSwitch Push Button N.O. SPST Flush Square Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW2L-A1F10QD-W-24V
RoHS:
Yes
HTS:
8536509035
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Flush Square Button
Illumination:
White,LED/Lens
Terminal Type:
Screw
Body Orientation:
Straight
The IDEC HW2L-A1F10QD-W-24V is a high-quality push button switch designed for a wide range of industrial applications. This switch features a normally open single pole, single throw configuration with a flush square button for easy operation. It has a maximum rating of 10A at 440VAC, 220VDC, and 745.7VA, making it suitable for high-power applications. The maintained contact design ensures reliable performance, while the screw panel mount provides easy installation and secure mounting. Trust IDEC for durable, reliable switches to meet your industrial control needs.
Search Keywords:
HW2LA1F10QDW24V
IN STOCK:
22
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$71.08
$71.080
5
$48.37
$241.850
10
$41.96
$419.600
25
$38.81
$970.250
50
$32.49
$1,624.500
100
$31.83
$3,183.000
250
+
$31.51
$7,877.500
Product Guides