HW2L-A1F11QD-G-6V
Idec CorporationSwitch Push Button N.O./N.C. SPDT Flush Square Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
HW2L-A1F11QD-G-6V
RoHS:
Yes
HTS:
8536509035
ECCN:
EAR99
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Flush Square Button
Illumination:
Green,LED/Lens
Terminal Type:
Screw
Body Orientation:
Straight
Switch Push Button N.O./N.C. SPDT Flush Square Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount
Search Keywords:
HW2LA1F11QDG6V
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$41.98
$41.980
5
$37.33
$186.650
10
$36.77
$367.700
25
$35.10
$877.500
50
$33.11
$1,655.500
100
$32.62
$3,262.000
250
+
$31.76
$7,940.000
DOWNLOADS