help desk software
DATA SHEET

HW2L-M1F10QD-W-24V

IDEC Corporation

Switch Push Button N.O. SPST Flush Square Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW2L-M1F10QD-W-24V
RoHS:
Yes
HTS:
8536509035
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Flush Square Button
Illumination:
White,LED/Lens
Terminal Type:
Screw
Body Orientation:
Straight
The IDEC part HW2L-M1F10QD-W-24V is a high-quality push button switch designed for various applications. With a short flush square button, it offers effortless operation and a sleek appearance. This switch has a single-pole, single-throw (SPST) configuration with normally open (N.O.) contacts, allowing for efficient control in momentary applications. It is capable of handling a maximum current of 10A at 440VAC or 220VDC, making it suitable for a wide range of electrical circuits. Additionally, the switch has a high power rating of 745.7VA, ensuring reliable performance in demanding environments. It features a screw panel mount design for easy and secure installation. Whether used in industrial machinery, automation systems, or control panels, the IDEC HW2L-M1F10QD-W-24V switch is a reliable and durable choice.
Search Keywords:
HW2LM1F10QDW24V
IN STOCK: 41
Ships today, if you order in
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$57.52
$57.520
5
$39.58
$197.900
25
$33.56
$839.000
50
$26.29
$1,314.500
100
$25.76
$2,576.000
250
$25.50
$6,375.000
500 +
$25.25
$12,625.000
Tools/3D Models