HW2L-M1F20QD-R-24V
IDEC CorporationSwitch Push Button N.O. DPST Flush Square Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW2L-M1F20QD-R-24V
RoHS:
Yes
HTS:
8536509035
ECCN:
EAR99
Supplier Standard Pack:
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Flush Square Button
Illumination:
Red,LED/Lens
Terminal Type:
Screw
Body Orientation:
Straight
Switch Push Button N.O. DPST Flush Square Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
Search Keywords:
HW2LM1F20QDR24V
IN STOCK:
23
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$67.48
$67.480
5
$49.96
$249.800
25
$41.62
$1,040.500
50
$40.75
$2,037.500
100
$40.34
$4,034.000
250
$39.94
$9,985.000
500
+
$39.54
$19,770.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
HW1L-M1F10QD-Y-24V
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contac...
HW1S-33TF20
Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Moun...
HW1S-3TF40
Switch Selector N.O. 4PST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Moun...
HW2A-L1-Y
Switch Access Square Flush Lens Push Button Switch
HW2L-M1F10QD-W-24V
Switch Push Button N.O. SPST Flush Square Button 10A 440VAC 220VDC 745.7VA Momentary Conta...