help desk software
DATA SHEET

HW2P-1FH2D-Y

IDEC Corporation

Switch Indicators 120VAC 10mA LED Square Screw Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW2P-1FH2D-Y
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Bezel Shape:
Square
Bezel Color:
Black
Lens Shape:
Square Flush
Lens Color:
Yellow
Light Source:
LED
Light Source Color:
Yellow
Typical Operating Voltage:
120 VAC
Typical Operating Current:
10 mA
Terminal Type:
Screw
Family:
HW
Switch Indicators 120VAC 10mA LED Square Screw Panel Mount with Threads
Search Keywords:
HW2P1FH2DY
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$38.62
$38.620
5
$34.46
$172.300
10
$33.94
$339.400
25
$32.46
$811.500
50
$30.68
$1,534.000
100
$30.22
$3,022.000
250 +
$29.47
$7,367.500
Tools/3D Models