HW2P-1FM4-W
IDEC CorporationSwitch Indicators 240VAC 10mA Incandescent Lamp Square Screw Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW2P-1FM4-W
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Bezel Shape:
Square
Bezel Color:
Black
Lens Shape:
Square Flush
Lens Color:
White
Light Source:
Incandescent Lamp
Light Source Color:
White
Typical Operating Voltage:
240 VAC
Typical Operating Current:
10 mA
Terminal Type:
Screw
Family:
HW
Life Cycle:
Discontinued & Replaced
Switch Indicators 240VAC 10mA Incandescent Lamp Square Screw Panel Mount with Threads
This product is not in stock and cannot be back-ordered
Product Guides