HW4B-M1F10-B
IDEC CorporationSwitch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW4B-M1F10-B
RoHS:
Yes
HTS:
8536509035
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Flush Round Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
The IDEC part HW4B-M1F10-B is a high-quality switch push button with a normally open single-pole, single-throw function. It features a sleek, flush round button design and is suitable for various applications. This switch has a maximum current rating of 10A and a voltage rating of 440VAC or 220VDC, making it ideal for both AC and DC circuits. With a power rating of 745.7VA, this switch can reliably handle demanding electrical loads. The momentary contact ensures that the switch activates only when pressed and springs back to its original position when released. The screw-panel mount design allows for easy installation on any compatible panel or control enclosure. Designed for durability and longevity, the IDEC HW4B-M1F10-B switch push button excels in providing reliable and efficient control in various industrial and commercial applications.
Search Keywords:
HW4BM1F10B
IN STOCK:
130
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$19.13
$95.650
25
$14.12
$353.000
50
$13.19
$659.500
100
$12.53
$1,253.000
250
$12.25
$3,062.500
500
$12.07
$6,035.000
1,000
+
$11.82
$11,820.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1427B2
handle - round chrome metal 1.25" mounting hole center & 1" height; pair of 2
1581H5
outlet strip
LW6B-M1C5LB
25Mm Pushbutton Black Rohs Compliant: Yes |Idec LW6B-M1C5LB
OC-31
Switch Access Boot Selector Switch
2TL1-50
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Spec...