help desk software

HW4B-M1F10-G

IDEC Corporation

Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW4B-M1F10-G
RoHS:
Yes
HTS:
8536509035
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Flush Round Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
The IDEC HW4B-M1F10-G is a high-quality switch push button designed for industrial applications. With its momentary contact style, this switch allows for easy and efficient operation. The switch is normally open (N.O.), ensuring reliable control in various settings. It features a single-pole, single-throw (SPST) configuration, providing a simple on/off mechanism. The HW4B-M1F10-G has a flush, round button design that seamlessly integrates into any panel or enclosure. With a rating of 10A at 440VAC, 220VDC, and 745.7VA, this switch is capable of handling high electrical loads. Additionally, the switch is panel mountable using screw terminals, ensuring secure and robust connections. Trust the IDEC HW4B-M1F10-G for all your momentary switch needs in industrial environments.
Search Keywords:
HW4BM1F10G
IN STOCK: 156
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.42
$62.100
25
$11.18
$279.500
50
$10.26
$513.000
100
$10.15
$1,015.000
250
$10.05
$2,512.500
500
$9.95
$4,975.000
1,000 +
$9.85
$9,850.000