HW4B-M2F01-R
IDEC CorporationSwitch Push Button N.C. SPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW4B-M2F01-R
RoHS:
Yes
HTS:
8536509035
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.C.
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Extended Round Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
The IDEC part HW4B-M2F01-R is a momentary contact switch with a push-button design. It features a Normally Closed (N.C.) Single Pole Single Throw (SPST) configuration, making it ideal for various applications that require circuit interruption when the button is pressed. With its extended round button shape, it offers enhanced accessibility and ease of use. This switch is capable of handling up to 10A at 440VAC, 220VDC, or 745.7VA of power, making it suitable for both high voltage and low voltage applications. It is designed for panel mounting and includes screw terminals for secure and easy installation. Whether you need to control circuits, machinery, or other electrical equipment, the IDEC HW4B-M2F01-R push-button switch offers reliable and efficient performance.
Search Keywords:
HW4BM2F01R
IN STOCK:
70
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$16.35
$81.750
25
$14.73
$368.250
50
$13.51
$675.500
100
$13.37
$1,337.000
250
$13.24
$3,310.000
500
$13.11
$6,555.000
1,000
+
$12.98
$12,980.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HW4B-M1F10-G
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contac...
HW4B-M1F20-G
Switch Push Button N.O. DPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contac...
HW-U10
Contact Block - TWN/TWND Series - 1NO - Universal Type.
HW-U01
Contact Block - TWN/TWND Series - 1NC - Universal Type.