help desk software
DATA SHEET

HW4B-V4F01-R-EMO-2

IDEC Corporation

Switch Emergency Stop N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW4B-V4F01-R-EMO-2
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Actuator Diameter:
40 mm
Actuator Color:
Red
Pole Throw Configuration:
SPST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
440 V
Maximum DC Voltage Rating:
220 V
Maximum Current Rating:
10@110VAC A
Terminal Type:
Screw
IP Rating:
IP20/IP65
The IDEC part HW4B-V4F01-R-EMO-2 is a high-quality emergency stop switch designed for reliable performance in industrial settings. Featuring a single-pole, single-throw mushroom button design, this switch is normally closed and capable of handling up to 10A at 440VAC or 220VDC, making it suitable for various high-power applications. The switch is panel mounted with screw terminals for easy installation and maintenance. Trust IDEC for your emergency stop needs in demanding environments.
Search Keywords:
HW4BV4F01REMO2
IN STOCK: 0
On Order:
30   can ship 12/16/24 
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$85.72
$85.720
5
$61.37
$306.850
10
$52.67
$526.700
25
$49.52
$1,238.000
50
$44.56
$2,228.000
100
$38.40
$3,840.000
250 +
$38.01
$9,502.500
Tools/3D Models