help desk software
DATA SHEET

HW4B-V4F02-R-EMO-2

IDEC Corporation

Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW4B-V4F02-R-EMO-2
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Actuator Diameter:
40 mm
Actuator Color:
Red
Pole Throw Configuration:
DPST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
440 V
Maximum DC Voltage Rating:
220 V
Maximum Current Rating:
10@110VAC A
Terminal Type:
Screw
IP Rating:
IP20/IP65
The IDEC part HW4B-V4F02-R-EMO-2 is a high-quality Switch Emergency Stop designed for critical applications. This Mushroom Button features a Normally Closed (N.C.) Double Pole Single Throw (DPST) configuration, ensuring immediate and reliable electric shutdown when emergency situations occur. With a robust 10A current rating for 440VAC and 220VDC power supply, this Emergency Stop switch is capable of handling high electrical loads. Its 745.7VA power rating guarantees optimal performance and endurance. The Switch is designed for easy installation, featuring a Screw Panel Mount design for secure fastening onto panels. Trust IDEC for this top-of-the-line emergency stop solution for your safety needs.
Search Keywords:
HW4BV4F02REMO2
IN STOCK: 260
Ships today, if you order in
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$55.66
$55.660
5
$50.37
$251.850
10
$46.48
$464.800
25
$44.63
$1,115.750
50
$42.44
$2,122.000
100
$41.80
$4,180.000
250 +
$41.18
$10,295.000
Tools/3D Models