HW4L-M2F00QD-W-24V
IDEC CorporationPushbutton Switch - SPST - On-Mom - 10A, 110VAC/24VDC - Round, Button Actuator With White Cap and 24VAC/DC White LED Illumination - Screw Terminal. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW4L-M2F00QD-W-24V
RoHS:
Yes
HTS:
8536509035
ECCN:
EAR99
Supplier Standard Pack
1
The IDEC part HW4L-M2F00QD-W-24V is a high-quality pushbutton switch designed for panel mount applications. It features a single-pole, single-throw (SPST) configuration with an "on-mom" (momentary) action, meaning the switch returns to its normal position once pressure is released. This switch operates at a voltage of 24VDC and is equipped with an IP40/IP65 rating, making it suitable for both indoor and outdoor use. The switch is illuminated by a bright white LED, enhancing visibility and providing a modern aesthetic. With screw termination, installation is quick and convenient, ensuring a secure and reliable connection. This pushbutton switch is an ideal choice for various control and signaling applications where a durable, easy-to-use, and visually appealing switch is required.
Search Keywords:
HW4LM2F00QDW24V
IN STOCK:
11
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$46.55
$46.550
10
$29.10
$291.000
25
$25.32
$633.000
50
$23.90
$1,195.000
100
$23.19
$2,319.000
250
$22.62
$5,655.000
500
+
$22.39
$11,195.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HW4L-M2F00QD-G-24V
Pushbutton Switch - SPST - On-Mom - 24VDC Green LED - IP40/IP65 - Screw Terminals - Panel ...
BNJ56
Ring Tongue Terminal 6AWG 9.3mm
SH2B-05
Conn Relay Socket SKT 8 POS Screw ST
HW1P-1FQD-W-24V
Switch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount with Threads
LW1L-A0
Switch Actuator - Idec LW Series Oiltight Switches and Pilot Devices.