HW4L-M2F11QD-G-24V
IDEC CorporationSwitch Push Button N.O./N.C. DPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW4L-M2F11QD-G-24V
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Extended Round Button
Illumination:
Green,LED
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
N/A
Switch Push Button N.O./N.C. DPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
Search Keywords:
HW4LM2F11QDG24V
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$67.25
$67.250
5
$44.61
$223.050
10
$39.09
$390.900
25
$37.25
$931.250
50
$34.83
$1,741.500
100
$34.32
$3,432.000
250
+
$33.49
$8,372.500
Product Guides
CUSTOMERS
ALSO BOUGHT
IUGN66-1-63F-20.0
Circuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC
2203.0
Connector Accessories Ferrule With Insulating Sleeve Red
1-1318118-6
DYNAMIC D-2100 REC HSG 12P
HW4B-M1F20-B
Pushbutton Switch - SPST - On-Mom - 2NO - HW Series - Metal Bezel - Flush Actuator - Non-I...
4NK0AH
Thermal Overload Relay - Orange Line - Open Frame - 0.95A to 1.45A - Used on 0A, 0F, 0G Co...