help desk software
DATA SHEET

HW4P-1FQD-A-120V

IDEC Corporation

Switch Indicators 120VAC 10mA LED Round Screw Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW4P-1FQD-A-120V
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Bezel Shape:
Round
Bezel Color:
Metallic
Lens Shape:
Round Flush
Lens Color:
Amber
Light Source:
LED
Light Source Color:
Amber
Typical Operating Voltage:
120 VAC
Typical Operating Current:
10 mA
Terminal Type:
Screw
Family:
HW
Switch Indicators 120VAC 10mA LED Round Screw Panel Mount with Threads
Search Keywords:
HW4P1FQDA120V
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.05
$23.050
10
$20.57
$205.700
25
$19.96
$499.000
50
$19.38
$969.000
100
$18.32
$1,832.000
250
$17.83
$4,457.500
500 +
$17.56
$8,780.000
Tools/3D Models