HW4P-1FQD-R-24V
IDEC CorporationSwitch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW4P-1FQD-R-24V
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bezel Shape:
Round
Bezel Color:
Metallic
Lens Shape:
Round Flush
Lens Color:
Red
Light Source:
LED
Light Source Color:
Red
Typical Operating Voltage:
24,24 VAC|VDC
Typical Operating Current:
11 mA
Terminal Type:
Screw
Family:
HW
Switch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount with Threads
Search Keywords:
HW4P1FQDR24V
IN STOCK:
25
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$20.89
$20.890
10
$18.78
$187.800
25
$18.26
$456.500
50
$17.76
$888.000
100
$16.86
$1,686.000
250
$16.44
$4,110.000
500
+
$16.20
$8,100.000
Product Guides