HW4P-1FQD-W-120V
IDEC CorporationSwitch Indicators 120VAC 10mA LED Round Screw Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW4P-1FQD-W-120V
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bezel Shape:
Round
Bezel Color:
Metallic
Lens Shape:
Round Flush
Lens Color:
White
Light Source:
LED
Light Source Color:
White
Typical Operating Voltage:
120 VAC
Typical Operating Current:
10 mA
Terminal Type:
Screw
Family:
HW
Switch Indicators 120VAC 10mA LED Round Screw Panel Mount with Threads
Search Keywords:
HW4P1FQDW120V
IN STOCK:
30
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$58.73
$58.730
10
$36.93
$369.300
25
$31.74
$793.500
50
$30.56
$1,528.000
100
$30.04
$3,004.000
250
$29.59
$7,397.500
500
+
$29.15
$14,575.000
Product Guides