Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW-CB20
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Circuit Configuration:
N.O.
Function:
N/A
Contact Material:
Silver
Maximum Current Rating:
10@110VAC A
Maximum AC Voltage Rating:
440 V
Maximum DC Voltage Rating:
220 V
Family:
HW
Life Cycle:
Discontinued & Replaced
Contact Blocks N.O. DPST Spring-Up 10A 440VAC 220VDC
This product is not in stock and cannot be back-ordered
Product Guides