Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW-CBF10
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Circuit Configuration:
N.O.
Function:
N/A
Contact Material:
Silver
Maximum Current Rating:
10@110VAC A
Maximum AC Voltage Rating:
440 V
Maximum DC Voltage Rating:
220 V
Family:
HW
The HW-CBF10 is for use with non-illuminated pushbuttons & E-stops.
Search Keywords:
HWCBF10
IN STOCK:
70
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$17.40
$87.000
25
$12.15
$303.750
50
$11.17
$558.500
100
$10.87
$1,087.000
250
$10.58
$2,645.000
500
$10.47
$5,235.000
1,000
$9.89
$9,890.000
2,500
+
$9.79
$24,475.000
Product Guides