Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW-CBF11
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Circuit Configuration:
N.O./N.C.
Function:
N/A
Contact Material:
Silver
Maximum Current Rating:
10@110VAC A
Maximum AC Voltage Rating:
440 V
Maximum DC Voltage Rating:
220 V
Family:
HW
Contact Blocks N.O./N.C. SPDT 10A 440VAC 220VDC
Search Keywords:
HWCBF11
IN STOCK:
36
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$20.62
$103.100
25
$16.14
$403.500
50
$15.16
$758.000
100
$14.32
$1,432.000
250
$14.18
$3,545.000
500
$14.01
$7,005.000
1,000
+
$12.98
$12,980.000
Product Guides