Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW-CBF20
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Circuit Configuration:
N.O.
Function:
N/A
Contact Material:
Silver
Maximum Current Rating:
10@110VAC A
Maximum AC Voltage Rating:
440 V
Maximum DC Voltage Rating:
220 V
Family:
HW
Contact Blocks N.O. DPST 10A 440VAC 220VDC
Search Keywords:
HWCBF20
IN STOCK:
16
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$12.95
$64.750
25
$11.81
$295.250
50
$11.32
$566.000
100
$10.86
$1,086.000
250
$10.45
$2,612.500
500
$10.19
$5,095.000
1,000
+
$10.04
$10,040.000
Product Guides