help desk software
DATA SHEET

HW-F01

IDEC Corporation

Contact Blocks N.C. SPST 10A 440VAC 220VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW-F01
RoHS:
Yes
HTS:
8536509035
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Circuit Configuration:
N.C.
Function:
N/A
Contact Material:
Silver
Maximum Current Rating:
10@110VAC A
Maximum AC Voltage Rating:
440 V
Maximum DC Voltage Rating:
220 V
Family:
HW-F01
Life Cycle:
Discontinued & Replaced
Contact Blocks N.C. SPST 10A 440VAC 220VDC
Search Keywords:
HWF01
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
HW-U01
HW-U01
VIEW PRODUCT
Tools/3D Models
Product Guides