Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW-F10R
RoHS:
Yes
HTS:
8536509035
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Circuit Configuration:
N.O.
Function:
N/A
Contact Material:
Silver
Maximum Current Rating:
10@110VAC A
Maximum AC Voltage Rating:
440 V
Maximum DC Voltage Rating:
220 V
Family:
HW-F10R
Contact Blocks N.O. SPST 10A 440VAC 220VDC
Search Keywords:
HWF10R
IN STOCK:
6
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$8.272
$8.272
5
$7.520
$37.600
25
$6.190
$154.750
50
$5.830
$291.500
100
$5.220
$522.000
250
$5.020
$1,255.000
500
$4.830
$2,415.000
1,000
$4.710
$4,710.000
2,500
+
$4.590
$11,475.000
Product Guides