LA1F-21C15V-W
Idec CorporationSwitch Selector N.O./N.C. DPDT 90° Knob 0.1A 125VAC 30VDC PC Pins 250000Cycles Panel Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
LA1F-21C15V-W
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Type:
2 Position
Pole Throw Configuration:
DPDT
Actuator Style:
Knob
Illumination Color:
White
Illumination Type:
Incandescent Lamp
Typical Illumination Voltage:
6,6 VAC|VDC
Maximum Current Rating:
0.1@125VAC A
Terminal Type:
PC Pins
Angle of Throw:
90 °
Number of Positions:
2
Switch Configuration:
N.O./N.C.
Switch Selector N.O./N.C. DPDT 90° Knob 0.1A 125VAC 30VDC PC Pins 250000Cycles Panel Mount/Through Hole
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$28.01
$28.010
10
$24.91
$249.100
25
$24.14
$603.500
50
$23.07
$1,153.500
100
$22.09
$2,209.000
250
$21.48
$5,370.000
500
+
$21.16
$10,580.000
DOWNLOADS