help desk software
DATA SHEET

LA1L-A1C25V-S

IDEC Corporation

Switch Push Button N.O./N.C. DPDT Round Button 0.1A 125VAC 30VDC Maintained Contact PC Pins Panel Mount/Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LA1L-A1C25V-S
RoHS:
Yes
HTS:
8536509033
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.1A@125VAC 30 VDC
Actuator Style:
Round Button
Illumination:
Blue,Incandescent Lamp/Lens
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
45 mm
Life Cycle:
Discontinued & Replaced
Switch Push Button N.O./N.C. DPDT Round Button 0.1A 125VAC 30VDC Maintained Contact PC Pins Panel Mount/Through Hole
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
LB1L-A1T21VS
LB1L-A1T21VS
VIEW PRODUCT
Tools/3D Models