help desk software
DATA SHEET

LA2K-31C2VD

IDEC Corporation

Switch Key Lock N.O./N.C. DPDT 45° Flat Key Solder Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LA2K-31C2VD
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Positions:
3
Angle of Throw:
45 °
Key Removable Positions:
Left/Right
Switch Configuration:
N.O./N.C.
Pole Throw Configuration:
DPDT
Contact Rating @ Voltage:
N/A
Terminal Type:
Solder
Bezel Style:
Square
Operating Temperature:
N/A
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Key Lock N.O./N.C. DPDT 45° Flat Key Solder Panel Mount
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
LB2K-31T2VD
LB2K-31T2VD
VIEW PRODUCT
Tools/3D Models