LA2L-A1C67-W
IDEC CorporationSwitch Push Button N.O./N.C. DPDT Flush Square Button 5A 250VAC 125VDC Maintained Contact Quick Connect/Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LA2L-A1C67-W
RoHS:
Yes
HTS:
8536509033
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@125 VAC
Actuator Style:
Flush Square Button
Illumination:
White,LED/Lens
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
26 x 21 x 56 mm
Life Cycle:
Discontinued & Replaced
Switch Push Button N.O./N.C. DPDT Flush Square Button 5A 250VAC 125VDC Maintained Contact Quick Connect/Solder Panel Mount
This product is not in stock and cannot be back-ordered
Product Guides