LA2L-M1C14V-R
IDEC CorporationSwitch Push Button N.O./N.C. SPDT Flush Square Button 0.1A 250VAC 250VDC Momentary Contact PC Pins Panel Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LA2L-M1C14V-R
RoHS:
Yes
HTS:
8536509031
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.1A@125VAC 30 VDC
Actuator Style:
Flush Square Button
Illumination:
Red,LED/Lens
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
26 x 21 x 49 mm
Life Cycle:
Discontinued & Replaced
Switch Push Button N.O./N.C. SPDT Flush Square Button 0.1A 250VAC 250VDC Momentary Contact PC Pins Panel Mount/Through Hole
This product is not in stock and cannot be back-ordered
Product Guides