help desk software
DATA SHEET

LA2P-1C01-G

IDEC Corporation

Switch Indicators 6VAC/6VDC 100mA Incandescent Lamp Square Quick Connect/Solder Lug Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LA2P-1C01-G
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Bezel Shape:
Square
Bezel Color:
N/A
Lens Shape:
Square Flush
Lens Color:
Green
Light Source:
LED
Light Source Color:
Green
Typical Operating Voltage:
6,6 VAC|VDC
Typical Operating Current:
7 mA
Terminal Type:
Quick Connect/Solder
Family:
LA2P-1C02-G
Life Cycle:
Discontinued & Replaced
Switch Indicators 6VAC/6VDC 100mA Incandescent Lamp Square Quick Connect/Solder Lug Panel Mount with Threads
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
LB2P-1T01G
LB2P-1T01G
VIEW PRODUCT
Tools/3D Models