LA2P-1C02-W
IDEC CorporationSwitch Indicators 6VAC/6VDC 7mA LED Square Quick Connect/Solder Lug Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LA2P-1C02-W
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Bezel Shape:
Square
Bezel Color:
N/A
Lens Shape:
Square Flush
Lens Color:
White
Light Source:
LED
Light Source Color:
White
Typical Operating Voltage:
6,6 VAC|VDC
Typical Operating Current:
7 mA
Terminal Type:
Quick Connect/Solder
Family:
LA2P-1C02-W
Life Cycle:
Discontinued & Replaced
Switch Indicators 6VAC/6VDC 7mA LED Square Quick Connect/Solder Lug Panel Mount with Threads
This product is not in stock and cannot be back-ordered
Product Guides