LA2P-1C03-G
IDEC CorporationSwitch Indicators 12VAC/12VDC 8mA LED Square Quick Connect/Solder Lug Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LA2P-1C03-G
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Bezel Shape:
Square
Bezel Color:
N/A
Lens Shape:
Square Flush
Lens Color:
Green
Light Source:
LED
Light Source Color:
Green
Typical Operating Voltage:
12,12 VAC|VDC
Typical Operating Current:
8 mA
Terminal Type:
Quick Connect/Solder
Family:
LA2P-1C03-G
Life Cycle:
Discontinued & Replaced
Switch Indicators 12VAC/12VDC 8mA LED Square Quick Connect/Solder Lug Panel Mount with Threads
This product is not in stock and cannot be back-ordered
Product Guides