LA2S-32C2V
IDEC CorporationSwitch Selector N.O./N.C. DPDT 45° Knob 0.1A 125VAC 30VDC PC Pins 250000Cycles Panel Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LA2S-32C2V
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Type:
3 Position
Pole Throw Configuration:
DPDT
Actuator Style:
Knob
Illumination Color:
N/R
Illumination Type:
N/R
Typical Illumination Voltage:
N/R
Maximum Current Rating:
0.1@125VAC A
Terminal Type:
PC Pins
Angle of Throw:
45 °
Number of Positions:
3
Switch Configuration:
N.O./N.C.
Life Cycle:
Discontinued & Replaced
Switch Selector N.O./N.C. DPDT 45° Knob 0.1A 125VAC 30VDC PC Pins 250000Cycles Panel Mount/Through Hole
This product is not in stock and cannot be back-ordered
Product Guides