LA3F-31C25V-G
IDEC CorporationSwitch Selector N.O./N.C. DPDT 45° Knob 0.1A 125VAC 30VDC PC Pins 250000Cycles Panel Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LA3F-31C25V-G
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Type:
3 Position
Pole Throw Configuration:
DPDT
Actuator Style:
Knob
Illumination Color:
Green
Illumination Type:
Incandescent Lamp
Typical Illumination Voltage:
6,6 VAC|VDC
Maximum Current Rating:
0.1@125VAC A
Terminal Type:
PC Pins
Angle of Throw:
45 °
Number of Positions:
3
Switch Configuration:
N.O./N.C.
Switch Selector N.O./N.C. DPDT 45° Knob 0.1A 125VAC 30VDC PC Pins 250000Cycles Panel Mount/Through Hole
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$30.91
$30.910
5
$28.86
$144.300
25
$26.64
$666.000
50
$25.46
$1,273.000
100
$24.38
$2,438.000
250
$23.71
$5,927.500
500
+
$23.35
$11,675.000
Product Guides