help desk software
DATA SHEET

LA3K-21C5B

IDEC Corporation

Switch Key Lock SPDT 90° Flat Key 0.1A 250VAC 250VDC Quick Connect/Solder 250000Cycles Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LA3K-21C5B
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
Right
Switch Configuration:
N/A
Pole Throw Configuration:
SPDT
Contact Rating @ Voltage:
0.1@125VAC 30VDC A
Terminal Type:
Quick Connect/Solder
Bezel Style:
Rectangular
Operating Temperature:
-25 to 55 °C
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Key Lock SPDT 90° Flat Key 0.1A 250VAC 250VDC Quick Connect/Solder 250000Cycles Panel Mount
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
LB3K-21T5B
LB3K-21T5B
VIEW PRODUCT
Tools/3D Models