help desk software
DATA SHEET

LA3K-2C6A

IDEC Corporation

Switch Key Lock N.O./N.C. DPDT 90° Flat Key Solder Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LA3K-2C6A
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
Left/Right
Switch Configuration:
N.O./N.C.
Pole Throw Configuration:
DPDT
Contact Rating @ Voltage:
N/A
Terminal Type:
Solder
Bezel Style:
Rectangular
Operating Temperature:
N/A
Body Orientation:
Straight
Switch Key Lock N.O./N.C. DPDT 90° Flat Key Solder Panel Mount
Search Keywords:
LA3K2C6A
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$78.58
$78.580
Tools/3D Models