help desk software
DATA SHEET

LA3P-1C04-W

IDEC Corporation

Switch Indicators 24VAC/24VDC 8mA LED Rectangular Quick Connect/Solder Lug Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LA3P-1C04-W
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Bezel Shape:
Rectangular
Bezel Color:
N/A
Lens Shape:
Rectangular Flush
Lens Color:
White
Light Source:
LED
Light Source Color:
White
Typical Operating Voltage:
24,24 VAC|VDC
Typical Operating Current:
8 mA
Terminal Type:
Quick Connect/Solder
Family:
LA3P-1C04-W
Switch Indicators 24VAC/24VDC 8mA LED Rectangular Quick Connect/Solder Lug Panel Mount with Threads
Search Keywords:
LA3P1C04W
IN STOCK: 0
Minimum Order:
2
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$64.98
$129.960
10
$13.75
$137.500
25
$12.96
$324.000
50
$12.42
$621.000
100
$12.08
$1,208.000
250
$11.61
$2,902.500
500 +
$11.32
$5,660.000
Tools/3D Models