LA3P-1C07V-A
IDEC CorporationSwitch Indicators 24VAC/24VDC 25mA Incandescent Lamp Rectangular PC Pins PC Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LA3P-1C07V-A
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Bezel Shape:
Rectangular
Bezel Color:
N/A
Lens Shape:
Rectangular Flush
Lens Color:
Amber
Light Source:
Incandescent Lamp
Light Source Color:
Amber
Typical Operating Voltage:
24,24 VAC|VDC
Typical Operating Current:
25 mA
Terminal Type:
PC Pins
Family:
LA3P-1C07V-A
Life Cycle:
Discontinued & Replaced
Switch Indicators 24VAC/24VDC 25mA Incandescent Lamp Rectangular PC Pins PC Mount with Threads
This product is not in stock and cannot be back-ordered
Product Guides