LB1B-M1T1VG
Idec CorporationSwitch Push Button N.O./N.C. DPDT Round Button 5A 250VAC 30VDC Momentary Contact PC Pins Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
LB1B-M1T1VG
RoHS:
Yes
HTS:
8536509031
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@125 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
N/A
Switch Push Button N.O./N.C. DPDT Round Button 5A 250VAC 30VDC Momentary Contact PC Pins Panel Mount
Search Keywords:
LB1BM1T1VG
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$13.92
$69.600
25
$12.58
$314.500
50
$12.00
$600.000
100
$11.47
$1,147.000
250
$10.98
$2,745.000
500
$10.68
$5,340.000
1,000
+
$10.52
$10,520.000
DOWNLOADS