help desk software
DATA SHEET

LB1F-3T63A

IDEC Corporation

Rotary Switch - 3 Position - 2 Pole - 5 A - 250 V - 45 ° Angle of Throw - Illuminated - Amber.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LB1F-3T63A
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
3 Position13955
Pole Throw Configuration:
DPDT13947
Actuator Style:
Knob13922
Illumination Color:
Amber13931
Illumination Type:
LED13932
Typical Illumination Voltage:
1213956VAC,1213956VDC
Maximum Current Rating:
5@125VAC A
Terminal Type:
Quick Connect/Solder13954
Angle of Throw:
45 °
Number of Positions:
313944
Switch Configuration:
N.O./N.C.13952
Rotary Switch - 3 Position - 2 Pole - 5 A - 250 V - 45 ° Angle of Throw - Illuminated - Amber.
Search Keywords:
LB1F3T63A
IN STOCK: 0
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$37.03
$37.030
5
$33.05
$165.250
10
$32.55
$325.500
25
$31.13
$778.250
50
$29.42
$1,471.000
100
$28.98
$2,898.000
250 +
$28.26
$7,065.000
Tools/3D Models
Product Guides