Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LB1K-2T6B
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
N/A
Switch Configuration:
N/A
Pole Throw Configuration:
SPDT
Contact Rating @ Voltage:
N/A
Terminal Type:
Solder
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
Switch Key Lock SPDT 90° Flat Key Solder Lug Panel Mount
Search Keywords:
LB1K2T6B
IN STOCK:
28
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$72.66
$72.660
5
$48.99
$244.950
10
$39.87
$398.700
25
$38.06
$951.500
50
$37.27
$1,863.500
100
$36.90
$3,690.000
250
+
$36.53
$9,132.500
CUSTOMERS
ALSO BOUGHT
XA1E-BV3U02KT-R
Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 250VDC 10.5N Solder Panel Mount
AB6M-M1-S
Switch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Quick Co...
AS6M-33Y2P
IDEC Round - 3 Position SEL Switch - IP6 - 16 mm Round.
LB1K-2T6A
Switch Key Lock N.O./N.C. DPDT 90° Flat Key Solder Panel Mount