LB1K-31T2VD
IDEC CorporationSwitch Key Lock N.O./N.C. DPDT 45° Flat Key PC Pins Panel Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LB1K-31T2VD
RoHS:
Yes
Supplier Standard Pack
1
Number of Positions:
3
Angle of Throw:
45 °
Key Removable Positions:
Left/Right
Switch Configuration:
N.O./N.C.
Pole Throw Configuration:
DPDT
Contact Rating @ Voltage:
N/A
Terminal Type:
PC Pins
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
Switch Key Lock N.O./N.C. DPDT 45° Flat Key PC Pins Panel Mount/Through Hole
Search Keywords:
LB1K31T2VD
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$39.24
$39.240
5
$35.02
$175.100
10
$34.49
$344.900
25
$32.99
$824.750
50
$31.18
$1,559.000
100
$30.71
$3,071.000
250
+
$29.95
$7,487.500
Product Guides