LB1L-A1T54A
IDEC CorporationSwitch Push Button 5VDC LED Round Quick Connect/Solder Lug Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LB1L-A1T54A
RoHS:
Yes
HTS:
8536509033
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@125 VAC
Actuator Style:
Round Button
Illumination:
Amber,LED
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
18 x 18 x 36.9 mm
Switch Push Button 5VDC LED Round Quick Connect/Solder Lug Panel Mount with Threads
Search Keywords:
LB1LA1T54A
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$23.10
$23.100
10
$20.62
$206.200
25
$20.00
$500.000
50
$19.42
$971.000
100
$18.36
$1,836.000
250
$17.87
$4,467.500
500
+
$17.60
$8,800.000
Product Guides