help desk software
DATA SHEET

LB1P-1T04G

IDEC Corporation

Switch Indicators 24VAC/24VDC 16mA LED Round Quick Connect/Solder Lug Panel Mount with Threads .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LB1P-1T04G
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Bezel Shape:
Round
Bezel Color:
Black
Lens Shape:
Round Flush
Lens Color:
Green
Light Source:
LED
Light Source Color:
Green
Typical Operating Voltage:
24,24 VAC|VDC
Typical Operating Current:
16 mA
Terminal Type:
Quick Connect/Solder
Family:
LB
The IDEC part LB1P-1T04G is a high-quality switch indicator designed for panel-mount applications. With its reliable performance and durable construction, this indicator is suitable for both industrial and commercial use.This switch indicator features a round LED that provides a clear and bright signal. It operates at a voltage range of 24VAC/24VDC and has a low power consumption of 16mA. This ensures energy efficiency and reduces operating costs.The LB1P-1T04G is easy to install, thanks to its quick connect/solder lug terminals. It also comes with threads for secure panel mounting, ensuring a stable and dependable installation.Whether you need to indicate the status of a machine, equipment, or control panel, the IDEC LB1P-1T04G switch indicator is an excellent choice. Its high visibility LED, versatile voltage range, and easy installation make it a reliable and efficient solution for any application.
Search Keywords:
LB1P1T04G
IN STOCK: 49
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$25.17
$125.850
25
$16.56
$414.000
50
$15.54
$777.000
100
$14.45
$1,445.000
250
$14.25
$3,562.500
500
$13.77
$6,885.000
1,000 +
$13.63
$13,630.000
Tools/3D Models