LB1P-1T04PW
IDEC CorporationSwitch Indicators 24VAC/24VDC 8mA LED Round Quick Connect/Solder Lug Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LB1P-1T04PW
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Bezel Shape:
Round
Bezel Color:
N/A
Lens Shape:
Round Raised
Lens Color:
White
Light Source:
LED
Light Source Color:
White
Typical Operating Voltage:
24,24 VAC|VDC
Typical Operating Current:
8 mA
Terminal Type:
Quick Connect/Solder
Family:
LA1P-1C04-W
The IDEC part LB1P-1T04PW is a high-quality switch indicator designed for various industrial applications. It operates on both 24VAC and 24VDC power supply, making it versatile and compatible with different systems. Featuring a bright LED round indicator, this switch provides reliable visual feedback on the status of the connected device or circuit. With a low power consumption of only 8mA, it ensures energy efficiency while delivering optimal performance. The LB1P-1T04PW offers an easy installation process with its quick connect and solder lug panel mount design. It comes with threaded connections, ensuring a secure and stable setup on the control panel. Overall, this switch indicator is a reliable and durable solution that ensures effective control and monitoring in various industrial settings.
Search Keywords:
LB1P1T04PW
IN STOCK:
100
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$30.75
$30.750
10
$27.45
$274.500
25
$27.17
$679.250
50
$26.90
$1,345.000
100
$26.63
$2,663.000
250
$26.37
$6,592.500
500
+
$26.10
$13,050.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1300G5
Conn Power SKT 1Power POS ST Cable Mount 1 Terminal 1 Port
EYECAP-SIT(A)10Y
Safety Cap for Crimp Terminals 8 AWG - Yellow Band turns White w/Temp Rise
EYECAP-SIT(A)2.5Y
Safety Cap for Crimp Terminals 16-14 AWG - Yellow Band turns White w/Temp Rise
EYECAP-SIT(A)6Y
Safety Cap for Crimp Terminals 12-10 AWG - Yellow Band turns White w/Temp Rise