LB1P-1T04R
IDEC CorporationSwitch Indicators 24VAC/24VDC 22mA LED Round Quick Connect/Solder Lug Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LB1P-1T04R
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
1
Bezel Shape:
Round
Bezel Color:
Black
Lens Shape:
Round Flush
Lens Color:
Red
Light Source:
LED
Light Source Color:
Red
Typical Operating Voltage:
24,24 VAC|VDC
Typical Operating Current:
22 mA
Terminal Type:
Quick Connect/Solder
Family:
LB
The IDEC part LB1P-1T04R is a switch indicator designed for panel mount installation. It is compatible with both 24VAC and 24VDC power sources and features a low current draw of 22mA. The indicator includes a bright LED for clear visibility and is round in shape. It offers quick connect/solder lug terminals for easy connectivity. Additionally, the indicator is equipped with threads for secure panel mounting.
Search Keywords:
LB1P1T04R
IN STOCK:
44
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$28.04
$140.200
25
$21.51
$537.750
50
$20.75
$1,037.500
100
$19.44
$1,944.000
250
$19.24
$4,810.000
500
$19.05
$9,525.000
1,000
+
$18.86
$18,860.000
Product Guides